1N6287A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,122
Unit Price: $3.10000
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 436
Unit Price: $6.36000
Datasheet

Upgrade


STMicroelectronics
In Stock: 1,342
Unit Price: $4.16000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 1,312
Unit Price: $5.79000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.05128
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.12805
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.87887
Datasheet

Similar


Littelfuse Inc.
In Stock: 268
Unit Price: $3.34000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.55952
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 518
Unit Price: $5.71000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.25173
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.25173
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6287A-E3/51

DigiKey Part Number
1N6287A-E3/51-ND
Manufacturer
Manufacturer Product Number
1N6287A-E3/51
Description
TVS DIODE 40.2VWM 64.8VC 1.5KE
Customer Reference
Detailed Description
64.8V Clamp 23.1A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types