64.8V Clamp 23.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE47A-B

DigiKey Part Number
1.5KE47A-B-ND
Manufacturer
Manufacturer Product Number
1.5KE47A-B
Description
TVS DIODE 40.2VWM 64.8VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
64.8V Clamp 23.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE47A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
23.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.37400$43.74
100$2.84790$284.79
500$2.19020$1,095.10
1,000$1.97826$1,978.26
2,000$1.79981$3,599.62
5,000$1.60658$8,032.90
10,000$1.53228$15,322.80
Manufacturers Standard Package