
1.5KE47A-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE47A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE47A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE47A-E3/54 |
Description | TVS DIODE 40.2VWM 64.8VC 1.5KE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.1A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $3.05900 | $30.59 |
| 100 | $3.01050 | $301.05 |
| 500 | $2.94816 | $1,474.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $2.55431 | $3,576.03 |
| 2,800 | $1.95804 | $5,482.51 |
| 4,200 | $1.95192 | $8,198.06 |

