1.5SMC130CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 452
Unit Price: $9.21000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.94945
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $3.16528
Datasheet

Similar


YAGEO
In Stock: 3,000
Unit Price: $3.37000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.13028
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.55524
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,486
Unit Price: $8.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 11,294
Unit Price: $8.63000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.94945
Datasheet
179V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
179V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC130CA-M3/9AT

DigiKey Part Number
1.5SMC130CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC130CA-M3/9AT
Description
TVS DIODE 111VWM 179VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
179V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
111V
Supplier Device Package
Voltage - Breakdown (Min)
124V
Base Product Number
Voltage - Clamping (Max) @ Ipp
179V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC130CA-E3/57TVishay General Semiconductor - Diodes Division4521.5SMC130CA-E3/57TGICT-ND$9.21000Direct
1.5SMC130CAHE3/57TVishay General Semiconductor - Diodes Division01.5SMC130CAHE3/57T-ND$0.00000Direct
1.5SMC130CATaiwan Semiconductor Corporation01801-1.5SMC130CATR-ND$1.94945Similar
1.5SMC130CABourns Inc.01.5SMC130CABB-ND$3.16528Similar
1.5SMC130CA/TR13YAGEO3,00013-1.5SMC130CA/TR13CT-ND$3.37000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$3.19441$11,180.43
Manufacturers Standard Package