1.5SMC130CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3,000
Unit Price: $3.37000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.58084
Datasheet
179V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
179V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC130CA

DigiKey Part Number
1.5SMC130CABB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC130CA
Description
TVS DIODE 111VWM 179VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
179V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC130CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
111V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
124V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
179V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC130CA/TR13YAGEO3,00013-1.5SMC130CA/TR13CT-ND$3.37000Similar
1.5SMC130CA/TR7YAGEO013-1.5SMC130CA/TR7TR-ND$1.58084Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$3.16528$37,983.36