Direct



1.5SMC130CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC130CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC130CA/TR7 |
Description | TVS DIODE 111VWM 179VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.38450 | $692.25 |
| 1,000 | $1.25510 | $1,255.10 |
| 1,500 | $1.18847 | $1,782.70 |
| 2,500 | $1.11295 | $2,782.38 |
| 3,500 | $1.06793 | $3,737.76 |
| 5,000 | $1.02392 | $5,119.60 |
| 12,500 | $0.92665 | $11,583.12 |
| 25,000 | $0.87969 | $21,992.25 |


