


1.5SMC130CA-M3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC130CA-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC130CA-M3/57T |
Description | TVS DIODE 111VWM 179VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 111V | Supplier Device Package |
Voltage - Breakdown (Min) 124V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 179V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC130CA-E3/57T | Vishay General Semiconductor - Diodes Division | 452 | 1.5SMC130CA-E3/57TGICT-ND | $9.21000 | Direct |
| 1.5SMC130CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC130CAHE3/57T-ND | $0.00000 | Direct |
| 1.5SMC130CA | Bourns Inc. | 0 | 1.5SMC130CABB-ND | $3.16528 | Similar |
| 1.5SMC130CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC130CATR-ND | $1.94945 | Similar |
| 1.5SMC130CA/TR13 | YAGEO | 3,000 | 13-1.5SMC130CA/TR13CT-ND | $3.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,400 | $3.19439 | $10,860.93 |








