1.5KE51A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.57075
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 365
Unit Price: $9.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,681
Unit Price: $4.27000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.14818
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 250
Unit Price: $6.98000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $5.09000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $3.09731
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.19250
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $23.06900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 72
Unit Price: $25.21000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.64767
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE51A-E3/51

DigiKey Part Number
1.5KE51A-E3/51GI-ND
Manufacturer
Manufacturer Product Number
1.5KE51A-E3/51
Description
TVS DIODE 43.6VWM 70.1VC 1.5KE
Customer Reference
Detailed Description
70.1V Clamp 21.4A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
EDA/CAD Models
1.5KE51A-E3/51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
21.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types