1.5KE18CA-BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5KE18CA-BP
DO-201AE,-AXIAL-Unidirectional
Micro Commercial Components Corporate Video

1.5KE51A-TP

DigiKey Part Number
1.5KE51A-TPMSTR-ND - Tape & Reel (TR)
1.5KE51A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE51A-TP
Description
TVS DIODE 43.6VWM 70.1V DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
70.1V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.98000$6.98
10$4.32700$43.27
100$2.80410$280.41
500$2.14668$1,073.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$1.88477$2,261.72
2,400$1.71425$4,114.20
3,600$1.62731$5,858.32
6,000$1.52959$9,177.54
8,400$1.47171$12,362.36
12,000$1.41547$16,985.64
30,000$1.30863$39,258.90
Manufacturers Standard Package