
1.5KE51A | |
|---|---|
DigiKey Part Number | 1.5KE51ALFTR-ND - Tape & Reel (TR) 1.5KE51ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE51A |
Description | TVS DIODE 43.6VWM 70.1VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE51A Models |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 43.6V | Supplier Device Package |
Voltage - Breakdown (Min) 48.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 70.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE51A | Diotec Semiconductor | 1,242 | 4878-1.5KE51ACT-ND | $24.00000 | Similar |
| 1.5KE51A/B | YAGEO | 850 | 13-1.5KE51A/BCT-ND | $9.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.25400 | $52.54 |
| 100 | $3.41770 | $341.77 |
| 500 | $2.62842 | $1,314.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.92828 | $2,313.94 |
| 2,400 | $1.75776 | $4,218.62 |
| 3,600 | $1.67081 | $6,014.92 |
| 6,000 | $1.57313 | $9,438.78 |
| 8,400 | $1.53228 | $12,871.15 |


