
1.5KE51A-E3/54 | |
---|---|
DigiKey Part Number | 112-1.5KE51A-E3/54TR-ND - Tape & Reel (TR) 112-1.5KE51A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE51A-E3/54 |
Description | TVS DIODE 43.6VWM 70.1VC 1.5KE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.4A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $5.83800 | $58.38 |
100 | $3.82960 | $382.96 |
500 | $2.96712 | $1,483.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $2.57075 | $3,599.05 |
2,800 | $2.35576 | $6,596.13 |
4,200 | $2.24622 | $9,434.12 |
7,000 | $2.12312 | $14,861.84 |
9,800 | $2.05023 | $20,092.25 |
14,000 | $1.97938 | $27,711.32 |
35,000 | $1.96448 | $68,756.80 |