1.5KE47A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,412
Unit Price: $5.79000
Datasheet

Similar


STMicroelectronics
In Stock: 1,342
Unit Price: $4.16000
Datasheet

Similar


Littelfuse Inc.
In Stock: 518
Unit Price: $5.71000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,190
Unit Price: $5.22000
Datasheet

Similar


YAGEO
In Stock: 670
Unit Price: $2.12000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.87887
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.33285
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.05128
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.12805
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE47A-E3/73

DigiKey Part Number
1.5KE47A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE47A-E3/73
Description
TVS DIODE 40.2VWM 64.8VC 1.5KE
Customer Reference
Detailed Description
64.8V Clamp 23.1A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
EDA/CAD Models
1.5KE47A-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.