WSLT59313L000FEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 33
Unit Price: $16.96000
Datasheet

Direct


Vishay Dale
In Stock: 1,506
Unit Price: $26.84000
Datasheet

Similar


RESI
In Stock: 2,527
Unit Price: $9.38000
Datasheet

Similar


RESI
In Stock: 9,875
Unit Price: $8.31000
Datasheet
WSLTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT59313L000FEB

DigiKey Part Number
WSLTD-.003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSLT59313L000FEB
Description
RES 0.003 OHM 1% 5W 5931
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLT59313L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.32241$9,322.41
Manufacturers Standard Package