
WSL59313L000FEA | |
|---|---|
DigiKey Part Number | WSLN-.003TR-ND - Tape & Reel (TR) WSLN-.003CT-ND - Cut Tape (CT) WSLN-.003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL59313L000FEA |
Description | RES 0.003 OHM 1% 5W 5931 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL59313L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $11.19800 | $111.98 |
| 25 | $9.65200 | $241.30 |
| 50 | $8.68020 | $434.01 |
| 100 | $7.85560 | $785.56 |
| 250 | $6.95244 | $1,738.11 |
| 500 | $6.38680 | $3,193.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.77275 | $8,659.12 |
| 3,000 | $5.39437 | $16,183.11 |
| 4,500 | $5.20006 | $23,400.27 |
| 7,500 | $4.98027 | $37,352.03 |
| 10,500 | $4.84933 | $50,917.97 |
| 15,000 | $4.72142 | $70,821.30 |

