SEWF5930F1L00P9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEWF5930F3L00P9

DigiKey Part Number
4506-SEWF5930F3L00P9TR-ND - Tape & Reel (TR)
4506-SEWF5930F3L00P9CT-ND - Cut Tape (CT)
4506-SEWF5930F3L00P9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEWF5930F3L00P9
Description
0.003 OHM 1% 6W 25PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,875
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.31000$8.31
10$5.26800$52.68
25$4.57040$114.26
50$4.17040$208.52
100$3.85260$385.26
250$3.53020$882.55
500$3.34368$1,671.84
1,000$3.19500$3,195.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.61519$5,230.38
4,000$2.55192$10,207.68
Manufacturers Standard Package