
SEWF5930D3L00P9 | |
---|---|
DigiKey Part Number | 4506-SEWF5930D3L00P9TR-ND - Tape & Reel (TR) 4506-SEWF5930D3L00P9CT-ND - Cut Tape (CT) 4506-SEWF5930D3L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF5930D3L00P9 |
Description | 0.003 OHM 0.5% 6W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±0.5% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $6.04200 | $60.42 |
25 | $5.27520 | $131.88 |
50 | $4.83540 | $241.77 |
100 | $4.48480 | $448.48 |
250 | $4.12952 | $1,032.38 |
500 | $3.92386 | $1,961.93 |
1,000 | $3.76013 | $3,760.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.62978 | $7,259.56 |
4,000 | $3.52599 | $14,103.96 |
6,000 | $3.47536 | $20,852.16 |
10,000 | $3.42045 | $34,204.50 |
14,000 | $3.38900 | $47,446.00 |
20,000 | $3.35924 | $67,184.80 |
24,000 | $3.34531 | $80,287.44 |