
RN65D1004FRE6 | |
---|---|
DigiKey Part Number | 541-RN65D1004FRE6TR-ND - Tape & Reel (TR) 541-RN65D1004FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65D1004FRE6 |
Description | RES 1M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1004FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $9.91900 | $99.19 |
25 | $8.53600 | $213.40 |
50 | $7.66900 | $383.45 |
100 | $6.93250 | $693.25 |
250 | $6.12508 | $1,531.27 |
500 | $5.61978 | $2,809.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.29421 | $5,294.21 |
2,000 | $4.92209 | $9,844.18 |
3,000 | $4.73099 | $14,192.97 |
5,000 | $4.51482 | $22,574.10 |
7,000 | $4.38603 | $30,702.21 |
10,000 | $4.26022 | $42,602.20 |
12,000 | $4.19987 | $50,398.44 |