
RN65E1004BB14 | |
|---|---|
DigiKey Part Number | 541-RN65E1004BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E1004BB14 |
Description | RES 1M OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E1004BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.46000 | $76.46 |
| 10 | $52.74100 | $527.41 |
| 25 | $46.32640 | $1,158.16 |
| 50 | $42.30940 | $2,115.47 |
| 100 | $38.89590 | $3,889.59 |
| 300 | $34.50620 | $10,351.86 |
| 500 | $32.82138 | $16,410.69 |
| 1,000 | $30.83630 | $30,836.30 |

