
RN65C1004BB14 | |
|---|---|
DigiKey Part Number | RN65C1004BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65C1004BB14 |
Description | RES 1M OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C1004BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E1004BB14 | Vishay Dale | 63 | 541-RN65E1004BB14-ND | $76.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.92000 | $60.92 |
| 10 | $41.74100 | $417.41 |
| 25 | $36.55280 | $913.82 |
| 50 | $33.30520 | $1,665.26 |
| 100 | $30.54370 | $3,054.37 |
| 300 | $26.99200 | $8,097.60 |
| 500 | $25.62888 | $12,814.44 |
| 1,000 | $24.02257 | $24,022.57 |

