RN60C2611FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 130
Unit Price: $14.06000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $45.52490
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.00159
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $12.64812
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.79854
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.60382
Datasheet

Upgrade


Vishay Dale
In Stock: 51
Unit Price: $60.92000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $47.47420
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.20508
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.20508
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $20.00456
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $38.63040
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $45.52490
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.73617
Datasheet
2.61 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C2611FBSL

DigiKey Part Number
RN60C2611FBSL-ND
Manufacturer
Manufacturer Product Number
RN60C2611FBSL
Description
RES 2.61K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C2611FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$45.52490$4,552.49
Manufacturers Standard Package