RN65C2002FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $25.93580
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $30.21790
Datasheet

Upgrade


Vishay Dale
In Stock: 31
Unit Price: $22.46000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $31.46130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $25.93580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $30.21790
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $33.92180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $39.66620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.70190
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $31.27090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $36.35040
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.62710
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.13378
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $62.98000
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C2002FRSL

DigiKey Part Number
RN65C2002FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65C2002FRSL
Description
RES 20K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C2002FRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.21818$4,109.09