
RN65C2002BB14 | |
---|---|
DigiKey Part Number | RN65C2002BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65C2002BB14 |
Description | RES 20K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C2002BB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.46000 | $22.46 |
10 | $14.99000 | $149.90 |
25 | $12.95920 | $323.98 |
50 | $11.68820 | $584.41 |
100 | $10.60740 | $1,060.74 |
300 | $9.21680 | $2,765.04 |
500 | $8.68266 | $4,341.33 |
1,000 | $8.05316 | $8,053.16 |
5,000 | $6.93342 | $34,667.10 |