
RN70C2002FB14 | |
---|---|
DigiKey Part Number | 541-RN70C2002FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN70C2002FB14 |
Description | RES 20K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70C2002FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.98000 | $62.98 |
10 | $43.18100 | $431.81 |
25 | $37.83560 | $945.89 |
50 | $34.48620 | $1,724.31 |
100 | $31.64020 | $3,164.02 |
300 | $27.97990 | $8,393.97 |
500 | $26.57474 | $13,287.37 |
1,000 | $24.91953 | $24,919.53 |