RCWE2512R100JKEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 31,175
Unit Price: $5.87000
Datasheet

Direct


YAGEO
In Stock: 3,970
Unit Price: $5.30000
Datasheet

Upgrade


Bourns Inc.
In Stock: 8,790
Unit Price: $4.49000
Datasheet

Upgrade


YAGEO
In Stock: 3,000
Unit Price: $5.79000
Datasheet

Similar


Bourns Inc.
In Stock: 5,048
Unit Price: $5.06000
Datasheet

Similar


Bourns Inc.
In Stock: 6,793
Unit Price: $16.07000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 8,557
Unit Price: $7.83000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.12974
Datasheet
TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE2512R100JKEA

DigiKey Part Number
RCWE2512R100JKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCWE2512R100JKEA
Description
RES 0.1 OHM 5% 2W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE2512R100JKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.84411$3,688.22
Manufacturers Standard Package