
PT2512JK-7W0R1L | |
|---|---|
DigiKey Part Number | 13-PT2512JK-7W0R1LTR-ND - Tape & Reel (TR) 13-PT2512JK-7W0R1LCT-ND - Cut Tape (CT) 13-PT2512JK-7W0R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512JK-7W0R1L |
Description | RES 0.1 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512JK-7W0R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.44300 | $34.43 |
| 25 | $2.93040 | $73.26 |
| 50 | $2.60740 | $130.37 |
| 100 | $2.33330 | $233.33 |
| 250 | $2.03276 | $508.19 |
| 500 | $1.84464 | $922.32 |
| 1,000 | $1.68457 | $1,684.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.43310 | $5,732.40 |
| 8,000 | $1.33498 | $10,679.84 |
| 12,000 | $1.28458 | $15,414.96 |
| 20,000 | $1.22758 | $24,551.60 |
| 28,000 | $1.19361 | $33,421.08 |
| 40,000 | $1.18438 | $47,375.20 |

