
PT2512FK-7W0R1L | |
|---|---|
DigiKey Part Number | 13-PT2512FK-7W0R1LTR-ND - Tape & Reel (TR) 13-PT2512FK-7W0R1LCT-ND - Cut Tape (CT) 13-PT2512FK-7W0R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-7W0R1L |
Description | RES 0.1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-7W0R1L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512-FX-R100ELF | Bourns Inc. | 11,635 | CRM2512-FX-R100ELFCT-ND | $5.10000 | Upgrade |
| CRM2512AFX-R100ELF | Bourns Inc. | 5,047 | CRM2512AFX-R100ELFCT-ND | $15.05000 | Similar |
| RHC2512FTR100 | Stackpole Electronics Inc | 4,654 | RHC2512FTR100CT-ND | $8.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.79000 | $37.90 |
| 25 | $3.22600 | $80.65 |
| 50 | $2.87260 | $143.63 |
| 100 | $2.57330 | $257.33 |
| 250 | $2.24416 | $561.04 |
| 500 | $2.03810 | $1,019.05 |
| 1,000 | $1.86316 | $1,863.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.58798 | $6,351.92 |
| 8,000 | $1.48063 | $11,845.04 |
| 12,000 | $1.42551 | $17,106.12 |
| 20,000 | $1.36314 | $27,262.80 |
| 28,000 | $1.32627 | $37,135.56 |

