RCA0805499RFKEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 78,355
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 15,150
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 143,419
Unit Price: $1.48000
Datasheet

Similar


Vishay Dale
In Stock: 8,680
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05671
Datasheet

Similar


Vishay Dale
In Stock: 9,995
Unit Price: $1.32000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.14797
Datasheet

Similar


Vishay Dale
In Stock: 4,618
Unit Price: $1.23000
Datasheet

Similar


Vishay Dale
In Stock: 30,401
Unit Price: $1.56000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: $0.43932
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: $0.17781
Datasheet

Similar


YAGEO
In Stock: 16,749
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 10,343
Unit Price: $0.82000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.11927
Datasheet
499 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA0805499RFKEA

DigiKey Part Number
541-2223-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCA0805499RFKEA
Description
RES SMD 499 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA0805499RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14069$703.45
Manufacturers Standard Package