
CRCW0805499RFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW0805499RFKEBTR-ND - Tape & Reel (TR) 541-CRCW0805499RFKEBCT-ND - Cut Tape (CT) 541-CRCW0805499RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805499RFKEB |
Description | RES SMD 499 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805499RFKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.25640 | $6.41 |
| 50 | $0.21040 | $10.52 |
| 100 | $0.17430 | $17.43 |
| 250 | $0.13912 | $34.78 |
| 500 | $0.11904 | $59.52 |
| 1,000 | $0.10310 | $103.10 |
| 5,000 | $0.07781 | $389.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06944 | $694.40 |
| 20,000 | $0.06266 | $1,253.20 |
| 30,000 | $0.05928 | $1,778.40 |
| 50,000 | $0.05521 | $2,760.50 |
| 100,000 | $0.05081 | $5,081.00 |

