


ILB1206ER501V | |
---|---|
DigiKey Part Number | 541-2286-2-ND - Tape & Reel (TR) 541-2286-1-ND - Cut Tape (CT) 541-2286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILB1206ER501V |
Description | FERRITE BEAD 500 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILB1206ER501V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.93600 | $9.36 |
25 | $0.81120 | $20.28 |
50 | $0.72740 | $36.37 |
100 | $0.65030 | $65.03 |
250 | $0.55836 | $139.59 |
500 | $0.49446 | $247.23 |
1,000 | $0.43543 | $435.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35031 | $1,050.93 |