


ILB1206ER601V | |
---|---|
DigiKey Part Number | 541-2287-2-ND - Tape & Reel (TR) 541-2287-1-ND - Cut Tape (CT) 541-2287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILB1206ER601V |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILB1206ER601V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.92000 | $9.20 |
25 | $0.79480 | $19.87 |
50 | $0.71280 | $35.64 |
100 | $0.63800 | $63.80 |
250 | $0.54720 | $136.80 |
500 | $0.48478 | $242.39 |
1,000 | $0.42689 | $426.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35031 | $1,050.93 |
6,000 | $0.30133 | $1,807.98 |
9,000 | $0.29970 | $2,697.30 |