
BMC2CY0400AN | |
---|---|
DigiKey Part Number | 1712-BMC2CY0400ANTR-ND - Tape & Reel (TR) 1712-BMC2CY0400ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2CY0400AN |
Description | FERRITE BEAD 400 OHM 1204 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 350mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1204 (3210 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.79600 | $7.96 |
100 | $0.65520 | $65.52 |
1,000 | $0.53864 | $538.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49066 | $1,471.98 |
6,000 | $0.46264 | $2,775.84 |
9,000 | $0.44700 | $4,023.00 |
15,000 | $0.42806 | $6,420.90 |
21,000 | $0.41604 | $8,736.84 |
30,000 | $0.40367 | $12,110.10 |
75,000 | $0.37359 | $28,019.25 |
150,000 | $0.35820 | $53,730.00 |