BBBK00321611202Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBBK00321611601Y00

DigiKey Part Number
553-BBBK00321611601Y00TR-ND - Tape & Reel (TR)
553-BBBK00321611601Y00CT-ND - Cut Tape (CT)
553-BBBK00321611601Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBBK00321611601Y00
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 400mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,697
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.85400$8.54
25$0.74240$18.56
50$0.66500$33.25
100$0.59530$59.53
250$0.51072$127.68
500$0.45260$226.30
1,000$0.39889$398.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32143$964.29
6,000$0.27686$1,661.16
9,000$0.27609$2,484.81
Manufacturers Standard Package