CW010330R0JE123 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 3,114
Unit Price: $26.69000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $12.82968
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $10.93442
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: $40.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.93442
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.53870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.47120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $21.21480
Datasheet
CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010330R0JE123

DigiKey Part Number
CW010330R0JE123-ND
Manufacturer
Manufacturer Product Number
CW010330R0JE123
Description
RES 330 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010330R0JE123 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$17.53870$1,753.87
Manufacturers Standard Package