
CW010330R0JE73 | |
---|---|
DigiKey Part Number | CWE-330RTR-ND - Tape & Reel (TR) CWE-330RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW010330R0JE73 |
Description | RES 330 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010330R0JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.69000 | $26.69 |
10 | $17.90000 | $179.00 |
25 | $15.50880 | $387.72 |
50 | $14.01460 | $700.73 |
100 | $12.74350 | $1,274.35 |
250 | $11.35088 | $2,837.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.90778 | $4,453.89 |
1,000 | $8.27882 | $8,278.82 |
1,500 | $8.11061 | $12,165.91 |