CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010330R0JB12

DigiKey Part Number
541-CW010330R0JB12-ND
Manufacturer
Manufacturer Product Number
CW010330R0JB12
Description
RES 330 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010330R0JB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.64000$40.64
10$27.51500$275.15
25$23.96640$599.16
50$21.74440$1,087.22
100$19.85670$1,985.67
300$17.42677$5,228.03
500$16.49392$8,246.96
1,000$15.39489$15,394.89
5,000$13.44019$67,200.95
Manufacturers Standard Package