Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Similar
Similar

CRCW12063M90JNEB | |
|---|---|
DigiKey Part Number | CRCW12063M90JNEB-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW12063M90JNEB |
Description | RES SMD 3.9M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063M90JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12063M90JNEAC | Vishay Dale | 0 | CRCW12063M90JNEAC-ND | $0.06455 | Similar |
| CRCW12063M90JNEBC | Vishay Dale | 0 | CRCW12063M90JNEBC-ND | $0.06455 | Similar |
| CRCW12063M90FKEB | Vishay Dale | 0 | CRCW12063M90FKEB-ND | $0.08084 | Parametric Equivalent |
| CRCW12063M90FKTA | Vishay Dale | 0 | CRCW12063M90FKTA-ND | $0.16326 | Parametric Equivalent |
| CRCW12063M90JNEA | Vishay Dale | 0 | 541-3.9METR-ND | $0.07610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06908 | $1,381.60 |





