RVC1206JT3M90 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 4,323
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03571
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1,560
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.06455
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.06455
Datasheet

Direct


YAGEO
In Stock: 5,940
Unit Price: $0.82000
Datasheet

Upgrade


Bourns Inc.
In Stock: 24,935
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06908
Datasheet

Upgrade


YAGEO
In Stock: 44,289
Unit Price: $0.82000
Datasheet
3.9 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC1206JT3M90

DigiKey Part Number
RVC1206JT3M90-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC1206JT3M90
Description
RES 3.9M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.9 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC1206JT3M90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48532$2,426.60
Manufacturers Standard Package