RMCF1206JG3M90 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.48532
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.07610
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.06908
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.18534
Datasheet

Upgrade


YAGEO
In Stock: 44,289
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 5,940
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 24,935
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06455
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06455
Datasheet

Similar


YAGEO
In Stock: 8,990
Unit Price: $0.82000
Datasheet
3.9 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG3M90

DigiKey Part Number
RMCF1206JG3M90-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206JG3M90
Description
RES 3.9M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG3M90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03571$357.10
Manufacturers Standard Package