


RMCF1206FT3M90 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT3M90TR-ND - Tape & Reel (TR) 738-RMCF1206FT3M90CT-ND - Cut Tape (CT) 738-RMCF1206FT3M90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT3M90 |
Description | RES 3.9M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT3M90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.21040 | $5.26 |
| 50 | $0.17260 | $8.63 |
| 100 | $0.14220 | $14.22 |
| 250 | $0.11216 | $28.04 |
| 500 | $0.09520 | $47.60 |
| 1,000 | $0.08180 | $81.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06051 | $302.55 |
| 10,000 | $0.05435 | $543.50 |
| 15,000 | $0.05136 | $770.40 |
| 25,000 | $0.04813 | $1,203.25 |
| 35,000 | $0.04628 | $1,619.80 |
| 50,000 | $0.04454 | $2,227.00 |
| 60,000 | $0.04372 | $2,623.20 |
| 120,000 | $0.04103 | $4,923.60 |
| 125,000 | $0.04089 | $5,111.25 |

