Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

CRCW1206270RJNEBC | |
|---|---|
DigiKey Part Number | CRCW1206270RJNEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206270RJNEBC |
Description | RES 270 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206270RJNEBC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206270RJNEAIF | Vishay Dale | 0 | CRCW1206270RJNEAIF-ND | $0.84284 | Upgrade |
| CRCW1206270RJNEB | Vishay Dale | 0 | 541-CRCW1206270RJNEBCT-ND | $0.82000 | Upgrade |
| CRCW1206270RJNEC | Vishay Dale | 0 | CRCW1206270RJNEC-ND | $0.06908 | Upgrade |
| CRCW1206270RJNTB | Vishay Dale | 0 | CRCW1206270RJNTB-ND | $0.16850 | Upgrade |
| CRCW1206270RFKEAC | Vishay Dale | 0 | 541-4192-1-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.06455 | $3,227.50 |





