Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRCW1206270RJNEAIF | |
|---|---|
DigiKey Part Number | CRCW1206270RJNEAIF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206270RJNEAIF |
Description | RES SMD 270 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206270RJNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206270RJNEAC | Vishay Dale | 2,816 | 541-CRCW1206270RJNEACCT-ND | $0.82000 | Similar |
| CRCW1206270RJNEB | Vishay Dale | 0 | 541-CRCW1206270RJNEBCT-ND | $0.82000 | Similar |
| CRCW1206270RJNEBC | Vishay Dale | 0 | CRCW1206270RJNEBC-ND | $0.06455 | Similar |
| CRCW1206270RJNEC | Vishay Dale | 0 | CRCW1206270RJNEC-ND | $0.06908 | Similar |
| CRCW1206270RJNTB | Vishay Dale | 0 | CRCW1206270RJNTB-ND | $0.16850 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.84284 | $4,214.20 |




