


RMCF1206JG270R | |
|---|---|
DigiKey Part Number | 738-RMCF1206JG270RTR-ND - Tape & Reel (TR) 738-RMCF1206JG270RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG270R |
Description | RES 270 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG270R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206270RJNEA | Vishay Dale | 22,425 | 541-270ECT-ND | $0.82000 | Direct |
| CR1206-FX-2700ELF | Bourns Inc. | 19,734 | CR1206-FX-2700ELFCT-ND | $0.82000 | Upgrade |
| CRG1206F270R | TE Connectivity Passive Product | 18,027 | 1712-CRG1206F270RCT-ND | $0.90000 | Upgrade |
| ERJ-P08J271V | Panasonic Industry | 62,905 | P270ALCT-ND | $1.40000 | Upgrade |
| RC1206FR-07270RL | YAGEO | 43,780 | 311-270FRCT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 25 | $0.16440 | $4.11 |
| 50 | $0.13320 | $6.66 |
| 100 | $0.10850 | $10.85 |
| 250 | $0.08420 | $21.05 |
| 500 | $0.07054 | $35.27 |
| 1,000 | $0.05969 | $59.69 |
| 5,000 | $0.04274 | $213.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03785 | $378.50 |
| 20,000 | $0.03398 | $679.60 |
| 30,000 | $0.03209 | $962.70 |
| 50,000 | $0.03006 | $1,503.00 |
| 70,000 | $0.02889 | $2,022.30 |
| 100,000 | $0.02779 | $2,779.00 |

