CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206270RJNEAC

DigiKey Part Number
541-CRCW1206270RJNEACTR-ND - Tape & Reel (TR)
541-CRCW1206270RJNEACCT-ND - Cut Tape (CT)
541-CRCW1206270RJNEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206270RJNEAC
Description
RES 270 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206270RJNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,846
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35100$3.51
25$0.26800$6.70
50$0.22060$11.03
100$0.18300$18.30
250$0.14640$36.60
500$0.12548$62.74
1,000$0.10889$108.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08429$421.45
10,000$0.07074$707.40
15,000$0.07028$1,054.20
25,000$0.05253$1,313.25
35,000$0.05228$1,829.80
50,000$0.05204$2,602.00
60,000$0.05192$3,115.20
120,000$0.05151$6,181.20
125,000$0.05149$6,436.25
Manufacturers Standard Package