
CRCW120615K0FKEB | |
---|---|
DigiKey Part Number | 541-CRCW120615K0FKEBTR-ND - Tape & Reel (TR) 541-CRCW120615K0FKEBCT-ND - Cut Tape (CT) 541-CRCW120615K0FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120615K0FKEB |
Description | RES SMD 15K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120615K0FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39500 | $3.95 |
50 | $0.26020 | $13.01 |
100 | $0.22060 | $22.06 |
500 | $0.15526 | $77.63 |
1,000 | $0.13525 | $135.25 |
5,000 | $0.10167 | $508.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09094 | $909.40 |
20,000 | $0.08254 | $1,650.80 |
30,000 | $0.07788 | $2,336.40 |
50,000 | $0.07322 | $3,661.00 |
100,000 | $0.06715 | $6,715.00 |