
CRCW120615K0FKEAC | |
---|---|
DigiKey Part Number | 541-CRCW120615K0FKEACTR-ND - Tape & Reel (TR) 541-CRCW120615K0FKEACCT-ND - Cut Tape (CT) 541-CRCW120615K0FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120615K0FKEAC |
Description | RES 15K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120615K0FKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38700 | $3.87 |
25 | $0.29640 | $7.41 |
50 | $0.24540 | $12.27 |
100 | $0.20500 | $20.50 |
250 | $0.16464 | $41.16 |
500 | $0.14160 | $70.80 |
1,000 | $0.12340 | $123.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09849 | $492.45 |