Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW120615K0FKTC | |
|---|---|
DigiKey Part Number | CRCW120615K0FKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120615K0FKTC |
Description | RES SMD 15K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120615K0FKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120615K0FKEAC | Vishay Dale | 36,997 | 541-CRCW120615K0FKEACCT-ND | $0.90000 | Similar |
| CRCW120615K0FKEBC | Vishay Dale | 0 | CRCW120615K0FKEBC-ND | $0.07422 | Similar |
| CRCW120615K0FKECC | Vishay Dale | 0 | CRCW120615K0FKECC-ND | $0.07309 | Similar |
| RCG120615K0FKEA | Vishay Dale | 1,392 | 541-1859-1-ND | $1.07000 | Similar |
| CRCW120615K0DHEAP | Vishay Dale | 0 | 541-15KBATR-ND | $0.55776 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.16277 | $3,255.40 |








