


RCG120615K0FKEA | |
|---|---|
DigiKey Part Number | 541-1859-2-ND - Tape & Reel (TR) 541-1859-1-ND - Cut Tape (CT) 541-1859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG120615K0FKEA |
Description | RES 15K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG120615K0FKEA Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120615K0FKEAC | Vishay Dale | 36,987 | 541-CRCW120615K0FKEACCT-ND | $0.90000 | Direct |
| CRCW120615K0FKEAHP | Vishay Dale | 15,889 | 541-15.0KUCT-ND | $2.22000 | Upgrade |
| CRCW120615K0FHEAP | Vishay Dale | 3,803 | 541-CRCW120615K0FHEAPCT-ND | $2.80000 | Parametric Equivalent |
| CRCW120615K0FKTA | Vishay Dale | 2,337 | 541-CRCW120615K0FKTACT-ND | $1.40000 | Parametric Equivalent |
| CRG1206F15K | TE Connectivity Passive Product | 14,607 | 1712-CRG1206F15KCT-ND | $0.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.51800 | $5.18 |
| 25 | $0.39800 | $9.95 |
| 50 | $0.33220 | $16.61 |
| 100 | $0.28040 | $28.04 |
| 250 | $0.22788 | $56.97 |
| 500 | $0.19814 | $99.07 |
| 1,000 | $0.17454 | $174.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22928 | $1,146.40 |
| 10,000 | $0.21426 | $2,142.60 |
| 15,000 | $0.20695 | $3,104.25 |
| 25,000 | $0.19903 | $4,975.75 |
| 35,000 | $0.19449 | $6,807.15 |
| 50,000 | $0.19020 | $9,510.00 |

