CRCW120610R0JNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 4,990
Unit Price: $1.31000
Datasheet

Upgrade


Vishay Dale
In Stock: 8,590
Unit Price: $3.59000
Datasheet

Upgrade


Vishay Dale
In Stock: 6,200
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.40116
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06864
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.34313
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.16742
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.15237
Datasheet

Upgrade


Vishay Dale
In Stock: 14,273
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 57,945
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.07375
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 52,601
Unit Price: $0.82000
Datasheet

Upgrade


Bourns Inc.
In Stock: 33,263
Unit Price: $0.82000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120610R0JNEBC

DigiKey Part Number
CRCW120610R0JNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120610R0JNEBC
Description
RES 10 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120610R0JNEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.06413$3,206.50