
CRCW120610R0JNEAIF | |
---|---|
DigiKey Part Number | 541-10ARTR-ND - Tape & Reel (TR) 541-10ARCT-ND - Cut Tape (CT) 541-10ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610R0JNEAIF |
Description | RES SMD 10 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610R0JNEAIF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.59000 | $3.59 |
10 | $2.05900 | $20.59 |
25 | $1.70880 | $42.72 |
50 | $1.50800 | $75.40 |
100 | $1.34710 | $134.71 |
250 | $1.18744 | $296.86 |
500 | $1.09432 | $547.16 |
1,000 | $1.02047 | $1,020.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.92003 | $4,600.15 |
10,000 | $0.88476 | $8,847.60 |
15,000 | $0.86756 | $13,013.40 |
25,000 | $0.84891 | $21,222.75 |
35,000 | $0.83824 | $29,338.40 |
50,000 | $0.82812 | $41,406.00 |
60,000 | $0.82340 | $49,404.00 |