
CRCW120610R0FKEAC | |
|---|---|
DigiKey Part Number | 541-3981-2-ND - Tape & Reel (TR) 541-3981-1-ND - Cut Tape (CT) 541-3981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610R0FKEAC |
Description | RES 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610R0FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38400 | $3.84 |
| 25 | $0.29400 | $7.35 |
| 50 | $0.24340 | $12.17 |
| 100 | $0.20340 | $20.34 |
| 250 | $0.16340 | $40.85 |
| 500 | $0.14050 | $70.25 |
| 1,000 | $0.12245 | $122.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06282 | $314.10 |
| 10,000 | $0.06204 | $620.40 |
| 15,000 | $0.06162 | $924.30 |
| 25,000 | $0.06115 | $1,528.75 |
| 35,000 | $0.06087 | $2,130.45 |
| 50,000 | $0.06060 | $3,030.00 |
| 60,000 | $0.06046 | $3,627.60 |
| 120,000 | $0.06000 | $7,200.00 |
| 125,000 | $0.05998 | $7,497.50 |

